Bopla Flanged Bocube Series Graphite Grey, Grey ABS General Purpose Enclosure, IP66, IP68, 40 mm x 271 mm x 170 mm

Subtotal (1 unit)*

$101.64

(exc. GST)

$111.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.64

*price indicative

RS Stock No.:
218-8481
Mfr. Part No.:
96036344 B 261704 ABS-7024
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

40mm

External Width

170mm

External Length

271mm

IP Rating

IP66, IP68

Colour

Graphite Grey, Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

Bocube

Standards/Approvals

UL 94 V0

Gasket Material

Foam, Polyurethane Seal

COO (Country of Origin):
RO
The Bopla Bocub enclosures of ABS material and single-coloured.

IP66, 68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy