Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure, IP65, 75 mm x 160 mm x 120 mm

Subtotal (1 unit)*

$103.23

(exc. GST)

$113.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.23

*price indicative

RS Stock No.:
218-8445
Distrelec Article No.:
303-95-828
Mfr. Part No.:
02238200
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

75mm

External Length

160mm

External Width

120mm

IP Rating

IP65

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Mounting plate

Yes

Series

Euromas

Standards/Approvals

DIN EN 60529, DIN EN 60715

Gasket Material

CR, Cr Seal

COO (Country of Origin):
RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.

IP66 degree of protection

The flammability rating is V2.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy