RS Better World

Schneider Electric PanelSeT Series Lock

Subtotal (1 unit)*

$88.22

(exc. GST)

$97.04

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 20 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-4064
Mfr. Part No.:
NSYTDB5PL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Lock

Hazardous Area Certification

No

Series

PanelSeT

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE

Thalassa 5mm Double Bar Lock Insert large Escucheon for Thallasa PLM (PLM 08, PL) Enclosures.


From Schneider Electric this is the Thalassa lock insert which is a general purpose handle 4 point lock for direct enclosure door mounting. The enclosure lock type is a 4 point lock and handle with a 5 mm double bar insert large escutcheon PLM 108 and PL). The Thalassa lock insert is compatible with the excellent Thalassa PLM enclosure range.

What is supplied?


  • 1 x Shape insert.

  • 1 x handle with lock.

  • Lock Type?


  • 4 points lock, handle with 5 mm double bar insert.

  • Sustainability.


  • Green Premium product

  • Reach free of SVHC

  • Mercury free

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy