Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, IK09, 540 mm x
- RS Stock No.:
- 211-3908
- Mfr. Part No.:
- NSYFPLS5454G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$182.31
(exc. GST)
$200.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.31 |
*price indicative
- RS Stock No.:
- 211-3908
- Mfr. Part No.:
- NSYFPLS5454G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Height | 540mm | |
| External Width | 135mm | |
| External Length | 540mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208/UL | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Fibreglass Reinforced Polyester | ||
External Height 540mm | ||
External Width 135mm | ||
External Length 540mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208/UL | ||
IK Rating IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes No Front Cover.
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body. It has mounting bosses already moulded with M6 inserts. The lid is, which is not included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thalassa PLS Range Features and Benefits
Typical Enclosure Applications
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures. You will need an enclosure with a fitted front cover.
Can the General Purpose enclosures be used outside?
Yes, only with a Front Cover, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
NSYFPLS5454G Thalassa PLS General Purpose Enclosure with No Front Cover.
What is included?
1 x Enclosure rear
Standards
NEMA classification 13, IEC 62208, NEMA 4X.
Related links
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 540 mm,
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 540 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 540 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester IP66, IK09
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 Flanged
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 270 mm,
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 360 mm,
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 360 mm
