CAHORS GRP Combiester Series Grey Transparent Lid Fibreglass Enclosure, IP66, 171 mm x 360 mm x 270 mm
- RS Stock No.:
- 205-1476
- Mfr. Part No.:
- E2736
- Brand:
- CAHORS
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$350.63
(exc. GST)
$385.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $350.63 | - |
| 25 - 49 | $344.64 | 1% |
| 50 + | $338.36 | 3% |
*price indicative
- RS Stock No.:
- 205-1476
- Mfr. Part No.:
- E2736
- Brand:
- CAHORS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAHORS | |
| Product Type | Enclosure | |
| Body Material | Fibreglass | |
| External Height | 171mm | |
| External Width | 270mm | |
| External Length | 360mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | GRP Combiester | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand CAHORS | ||
Product Type Enclosure | ||
Body Material Fibreglass | ||
External Height 171mm | ||
External Width 270mm | ||
External Length 360mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series GRP Combiester | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- ES
Cahors GRP Combiester Plastic Enclosures
The Cahors Combiester range is ideal for indoor/outdoor use, they consist of a polyester base and a choice of polycarbonate or polyester lids. They are RAL7035 in colour and IP66 rated. They can be joined together using coupling frames.
Features and Benefits
• Glass Reinforced Plastic Enclosures
• Excellent resistance against most solvents
• High resistance to weathering
• 960°C self-extinguishing material
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Application Information
• Industry
• Tertiary sector
• Renewable energies
• Temporary installations
FAQs
Can the box be used outside?
• Yes, Combiester Plastic Enclosures have an IP66 / IP67 rating
Can you purchase mounting plates separately?
• Mounting plates are available separately
What is supplied?
• Enclosure, lid and screws, neoprene lid seal
Related links
- CAHORS GRP Combiester Series Grey Fibreglass Enclosure 540 mm, 270 mm
- CAHORS GRP Combiester Series Grey Fibreglass Enclosure IK09 Flanged 201 mm 270 mm
- CAHORS Grey Fibreglass Enclosure 270 mm, 180 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 360 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 360 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 360 mm
