Hammond 1551 Series Black Black Lid ABS Enclosure, IP54, 15 mm x 50 mm x 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.67

(exc. GST)

$5.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$4.67
13 - 24$4.57
25 +$4.44

*price indicative

RS Stock No.:
197-4480
Mfr. Part No.:
1551USB2BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

15mm

External Length

50mm

External Width

25mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1551

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

10g

Explosion Proof

No

COO (Country of Origin):
US

Hammond 1551 Series Enclosure, ABS, Black - 1551USB2BK


This compact Hammond black ABS enclosure, part of the Hammond 1551 series, is designed to meet the demands of the automation, electronics, electrical, and mechanical industries. With an IP54 rating, this lightweight enclosure provides reliable protection for small electronics.

Features & Benefits


• Made of ABS material for durability and impact resistance

• Black colour for a sleek and professional look

• IP54 rating ensures protection against dust and water ingress

• Lightweight design at only 10g for easy handling

• Flanged design for easy installation and mounting

Applications


• Ideal for housing small electronic components in industrial automation settings

• Perfect for electrical control panels to protect sensitive equipment

• Suitable for use in mechanical systems to safeguard electronics from environmental factors

Can it protect electronics in harsh environments?


Yes, this ABS enclosure with an IP54 rating provides reliable protection against dust and water ingress.

Will it fit small electronic components securely?


Yes, this compact enclosure is designed to securely house small electronic components.

Is it easy to install and mount?


Yes, the flanged design of this enclosure makes installation and mounting a breeze.

Can it be used in industrial automation settings?


Yes, this enclosure is perfect for housing electronics in industrial automation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy