- RS Stock No.:
- 197-4452
- Mfr. Part No.:
- 1551GRGY
- Brand:
- Hammond
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.09
(exc. GST)
$5.60
(inc. GST)
Units | Per unit |
1 - 12 | $5.09 |
13 - 24 | $4.99 |
25 + | $4.83 |
- RS Stock No.:
- 197-4452
- Mfr. Part No.:
- 1551GRGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Hammond 1551GRGY enclosure is suited for mounting small printed circuit boards or used as potting boxes. It has a satin texture finish and includes a lid and two self tapping screws. 1551GRGY has a lap joint construction which provides protection against access of dust and splashing water.
Made of ABS Plastic
IP Rating IP54
Grey colour
IP Rating IP54
Grey colour
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 50 mm |
External Height | 20 mm |
External Width | 35 mm |
External Dimensions | 50 x 35 x 20mm |
IP Rating | IP54 |
Range | 1551 |
Colour | Grey |
Lid Colour | Grey |
Flanged | Yes |
Shielded | No |
Series | 1551 |
Weight | 19g |
Explosion Proof | No |
Related links
- Hammond 1551 Series Black ABS Enclosure Black Lid, 50 x 35 x 20mm
- RS PRO Black ABS Enclosure Black Lid, 50 x 35 x 22mm
- RS PRO White ABS Enclosure White Lid, 50 x 35 x 22mm
- Hammond 1551 Series Black ABS Enclosure Flanged 50 x 35 x 15mm
- Hammond 1551 Series Grey ABS Enclosure Flanged 50 x 35 x 15mm
- Hammond 1551 Series Black ABS Enclosure Flanged 50 x 35 x 20mm
- Hammond 1551 Series Blue ABS Enclosure Blue Lid, 50 x 35 x 20mm
- Hammond 1551 Series Grey ABS Enclosure Grey Lid, 50 x 35 x 20mm