Fibox TEMPO Series Grey Grey Lid ABS Enclosure, IP65, IK07, 65 mm x 130 mm x 95 mm

Subtotal (1 unit)*

$53.40

(exc. GST)

$58.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 257 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.40

*price indicative

RS Stock No.:
738-9192
Distrelec Article No.:
110-28-369
Mfr. Part No.:
TA 131007 ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

ABS

External Height

65mm

External Length

130mm

External Width

95mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

TEMPO

Number of Knockouts

2

Standards/Approvals

GOST R, FIMKO

IK Rating

IK07

Gasket Material

Polyurethane

COO (Country of Origin):
FI

TEMPO ABS Enclosures - IP 65


The Tempo range of enclosures from Fibox are easy to use, saving time and money in assembly and installation. These boxes have practical dimensions with inner mounting centres which are compatible with other housings on the market. The transparent cover of these enclosures offers lots of spaces for printing and labels. The robust and impact resistant enclosure meets protection rating IP65 and is suited too many industrial applications.

Features and Benefits


The Tempo product range is fully compatible with the PVC enclosures.;Designed to reduce assembly costs.;Practical dimensions with inner mounting centres which are compatible with other housings on the market.;Low bases facilitate installation and wiring.;Multiple wall mounting options.;Flat cover offers space for printing, labels and push buttons.;Tempo enclosures are supplied with quick-to-install hinges.;Hinges allow all cover screws to be used for optimal sealing (IP).;IP 65 protection index (EN 60529).;IK 07 Shockproof (EN 62262).;Operating temperature (continuous): -40 40° → +60 60°C;Non-toxic and halogen-free.

Typical Applications


Cable/Wire Management Traffic Control ;IT/Server ;Solar Power Batteries ;Food and Beverage Industry ;Telecommunication Industry

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's


Can the enclosure be used outside?


Being IP65 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?


Lid screws as standard for the mounting plate or DIN Rail

Standards

EN 62208: 2003 550298: 1998

Each
$34.99
Each
$48.08
Each
$78.25
Each
$140.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy