Get a bulk buy discount
Add 5 more to save $5.05
View bulk pricing optionsSubtotal (1 unit)*
$5.69
(exc. GST)
$6.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.69 | - |
| 5 + | $4.68 | $5.05 |
*price indicative
- RS Stock No.:
- 192-0779
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 63.2mm | |
| External Width | 28.7mm | |
| External Length | 83mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK05 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 63.2mm | ||
External Width 28.7mm | ||
External Length 83mm | ||
IP Rating IP40 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK05 | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure with Battery Compartment
Introducing the range of RS PRO IP10 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment that features an additional battery compartment for safe storage of batteries. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP10 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and the lid offers a recess for keypads and overlays
• The solid ABS material reduces noise and the IP10 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK05 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The general-purpose enclosure lid is mounted by two screws for easy assembly and has a handy battery compartment enclosure included for additional safe storage
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 83 x 63 x 29 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 2x Screws for assembly
• 1x Battery compartment
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP10 rating which means it is not protected from any liquids or water ingress, so this product is not recommended for outside use and is also recommended to be kept away from liquids or moisture areas when being used indoors.
Related links
- RS PRO Z6 Series Light Grey Polycarbonate Enclosure IK05 29 mm 63 mm
- RS PRO Black ABS Enclosure IK05 36.2 mm 67.9 mm
- RS PRO Z6 Series Light Grey Polycarbonate Enclosure IK05 36 mm 68 mm
- RF Solutions SHOEBOX Series Black ABS Enclosure 269 mm
- RS PRO 83 Series White ABS Enclosure 127 mm, 70.6 mm
- ROLEC Technobox Series Grey ABS Enclosure 83 mm, 81 mm
- RS PRO 83 Series White ABS Enclosure 127 mm, 70.6 mm
- RS PRO 83 Series Grey ABS Enclosure 127 mm, 70.6 mm
