RS PRO Light Grey Polycarbonate Enclosure, IP40, IK05, 29 mm x 83 mm x 63 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$6.68

(exc. GST)

$7.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 108 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$6.68-
5 +$5.5017%

*price indicative

RS Stock No.:
200-6685
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Polycarbonate

External Height

29mm

External Length

83mm

External Width

63mm

IP Rating

IP40

Colour

Light Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

RS PRO

Standards/Approvals

CE, RoHS

IK Rating

IK05

COO (Country of Origin):
PL

RS PRO ABS Enclosure with Battery Compartment


Introducing the range of RS PRO ABS Enclosures with Battery Compartment, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and provides a battery compartment for x2 AA or a 9V batteries for added functionality. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that don’t require hermetic seals, making it a great unit for basic protection.

Features and Benefits:


  • These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components

  • Made from high-quality, noise-reducing ABS plastic with shock-absorbent and scratch-resistant properties, the enclosures provide basic protection from dust and large pieces of debris that could potentially damage expensive and delicate equipment, thanks to the IP10 rating

  • The smooth finish allows for easy cleaning and keeping the surface dust and debris free, while both parts of the enclosure have recesses for keypads and overlays if required

  • Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks

  • This range of RS PRO enclosure features an IK05 shock protection rating, providing optimum protection for internal components

  • They are available in a range of different sizes to suit different specifications and come in a modern light grey colour, ideal for environments where neutral colours are preferred

  • The general-purpose enclosure lid is mounted by four screws for easy assembly

  • Supplied with lid, base, front and rear cover and lid screws – seal is not supplied

  • Battery compartment fits 2 AA batteries or 1 9V battery

  • Applications:


    General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:

  • Cable/Wire Management

  • IT/Server

  • Solar Power Batteries

  • Oil and Gas Production

  • Food and Beverage Industry

  • Telecommunication Industry

  • What is Ingress Protection?


    An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

    Can the enclosure be used outside?


    This enclosure has an IP10 rating which means it is not protected against any type of water or moisture ingress, so this product is not recommended for outside use.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy