RS PRO Black Black Lid ABS Enclosure, IK03, 33.1 mm x 149.3 mm x 79.9 mm

Get a bulk buy discount

Add 5 more to save $6.50

View bulk pricing options

Subtotal (1 unit)*

$7.20

(exc. GST)

$7.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7.20-
5 +$5.90$6.50

*price indicative

RS Stock No.:
192-0766
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

ABS

External Height

33.1mm

External Width

79.9mm

External Length

149.3mm

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

Transparent Door

No

IK Rating

IK03

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO Two-Part ABS Enclosure


Introducing the range of RS PRO General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that don’t require hermetic seals and offers basic protection for most applications.

Features and Benefits:


• The enclosure lid and base are moulded in durable and high-strength ABS and both parts offer recesses for keypads and overlays

• The solid ABS material reduces noise and it’s a useful unit that keeps dust and debris out

• The unit also offers a shock protection rating of IK03 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way

• The general-purpose enclosure lid is mounted by four screws for easy assembly

• Polished finish for easy cleaning and keeping the surface dust and debris free

• Size 149.3 x 79.9 x 33.1 mm

Applications:


General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.

Most common applications include:

• Installation terminals

• Electronic components

• Mechanical engineering

• Food industry

• Chemical industry

• Industrial and manufacturing environments

What’s included?


• Base and Lid of the Enclosure

• 4x Screws for assembly

What is Ingress Protection?


An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

Can the enclosure be used outside?


This enclosure has no IP rating which means it is not protected from any liquids, water ingress or harsh dust and debris, so this product is not recommended for outside use and is also recommended to be kept away from liquids or high dust and debris areas when being used indoors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy