RS PRO Light Grey Polycarbonate Enclosure, IK03, 33.1 mm x 149.3 mm x 79.9 mm
- RS Stock No.:
- 200-6667
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.31
(exc. GST)
$9.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $8.31 |
| 5 + | $6.82 |
*price indicative
- RS Stock No.:
- 200-6667
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 33.1mm | |
| External Length | 149.3mm | |
| External Width | 79.9mm | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Mounting Boss | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK03 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 33.1mm | ||
External Length 149.3mm | ||
External Width 79.9mm | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Internal Mount Type Mounting Boss | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK03 | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
Can the enclosure be used outside?
This enclosure has no IP (Ingress Protection) rating which means it is not fully protected against the ingress of fine dirt, dust, moisture and water, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black ABS Enclosure 149.3 mm, 79.9 mm
- RS PRO Z4 Series Light Grey Polycarbonate Enclosure 50.2 mm, 40.4 mm
- RS PRO Z4 Series Light Grey Polycarbonate Enclosure IK07 35 mm 80 mm
- RS PRO Z4 Series Light Grey Polycarbonate Enclosure 46 mm, 31 mm
- RS PRO Z4 Series Light Grey ABS Enclosure 50.2 mm, 40.4 mm
- RS PRO Z4 Series Light Grey ABS Enclosure IK07 43.3 mm 56.1 mm
- RS PRO Z4 Series Light Grey ABS Enclosure IK06 43.3 mm 56.1 mm
- RS PRO Silver Die Cast Aluminium Enclosure 79.9 mm, 54.9 mm
