RS PRO Silver Silver Lid Aluminium Enclosure, 25.5 mm x 79.9 mm x 54.9 mm
- RS Stock No.:
- 517-3377
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.54
(exc. GST)
$10.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 271 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $9.54 |
| 50 - 249 | $9.40 |
| 250 + | $7.74 |
*price indicative
- RS Stock No.:
- 517-3377
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 25.5mm | |
| External Width | 54.9mm | |
| External Length | 79.9mm | |
| Ventilated | No | |
| Lid Colour | Silver | |
| Colour | Silver | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 25.5mm | ||
External Width 54.9mm | ||
External Length 79.9mm | ||
Ventilated No | ||
Lid Colour Silver | ||
Colour Silver | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW

RS Pro Die-cast Aluminium Enclosure EMI/RFI Shielded
Brought to you by RS Pro, a range of shielded Die Cast aluminium enclosure boxes are a good quality aluminium alloy supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the enclosures structure, making them suitable in harsher environments. Various sizes and wall thickness are available. No adhesive seal is included. All models are highly reliable and excellent quality.
Features and Benefits:
• Shielded EMI/RFI
• Die cast aluminium alloy ADC 12 (LM24 to BS1490)
• ADC means Aluminium Die Cast
• Lid is lipped to ensure the EMI/RFI screening
• Screening is better than 40dB at 10MHz and 76dB at 100 kHz
• Taper is 1.5° per side lid to base
• High temperature strength
• Various size and wall thickness available
Enclosure / Lid Finish:
• Natural
• Plain
• No external coating
• If you wish to paint then use powder paint
• This type includes no seal, so no IP rating is available
Fixing the lid to the base:
• The lid is lipped for a tight for to the base
• Taper is 1.5° per side lid to base
• Tapped holes to ensure a close fit
• Fastening holes located outside of the inner space of the enclosure
• M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).
Related links
- RS PRO Silver Die Cast Aluminium Enclosure 79.9 mm, 54.9 mm
- RS PRO Grey Die Cast Aluminium Enclosure 25.5 mm 54.9 mm
- RS PRO Silver Die Cast Aluminium Enclosure 60 mm, 54.9 mm
- RS PRO Silver Die Cast Aluminium Enclosure 60 mm, 54.9 mm
- RS PRO Grey Die Cast Aluminium Enclosure 30 mm 54.9 mm
- RS PRO Silver Die Cast Aluminium Enclosure 119.9 mm, 100 mm
- RS PRO Silver Die Cast Aluminium Enclosure 120 mm, 65.5 mm
- RS PRO Silver Die Cast Aluminium Enclosure 275 mm, 175 mm
