RS PRO Black ABS Enclosure, IP54, Flanged, 112.8 x 65.3 x 21.8mm
- RS Stock No.:
- 192-0743
- Brand:
- RS PRO
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.18
(exc. GST)
$6.80
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $6.18 |
5 + | $5.08 |
- RS Stock No.:
- 192-0743
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RS PRO Two-Part ABS Enclosure for Wall Mounting
Introducing the range of RS PRO IP54 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit that can be wall mounted and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP54 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and both parts offer recesses for keypads and overlays
• The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
• The lugs on the enclosure allow the unit to be securely wall mounted, ideal for items that need to be kept high or out of reach
• The general-purpose enclosure lid is mounted by four screws for easy assembly (the screws to attach the enclosure to the wall are not included)
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 90 x 65 x 22 mm
• The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
• The lugs on the enclosure allow the unit to be securely wall mounted, ideal for items that need to be kept high or out of reach
• The general-purpose enclosure lid is mounted by four screws for easy assembly (the screws to attach the enclosure to the wall are not included)
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 90 x 65 x 22 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 4x Screws for assembly
• 4x Screws for assembly
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from water spray, so this product is not recommended for outside use.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 112.8 mm |
External Height | 21.8 mm |
External Width | 65.3 mm |
External Dimensions | 112.8 x 65.3 x 21.8mm |
IP Rating | IP54 |
Colour | Black |
Flanged | Yes |
Related links
- RS PRO Black ABS Enclosure, IP54, Flanged, 76.45 x 77.85 x 18.15mm
- RS PRO Black ABS Enclosure, IP54, Flanged, 169.15 x 74.35 x 39.85mm
- RS PRO Black ABS Enclosure, IP54, Flanged, 59.8 x 40.4 x 20.8mm
- RS PRO Black ABS Enclosure, IP54, Flanged, 75.75 x 77.85 x 27.9mm
- RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 135.8 x...
- RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 210 x 112 x 61mm
- RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 99.05 x 52.3 x 28mm
- Hammond 1551 Series Black ABS Enclosure, IP54, Flanged, Black Lid,...