RS PRO Black Black Lid ABS Enclosure, IP54, 20.8 mm x 50.2 mm x 40.3 mm
- RS Stock No.:
- 192-0740
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.99
(exc. GST)
$4.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.99 |
| 5 + | $3.27 |
*price indicative
- RS Stock No.:
- 192-0740
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 20.8mm | |
| External Width | 40.3mm | |
| External Length | 50.2mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 20.8mm | ||
External Width 40.3mm | ||
External Length 50.2mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO IP54 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP54 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and are designed to be glued or filled by using resin to permanently secure the enclosure
• The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 50.2 x 40.4 x 20.6 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from dust, debris and light water ingress so this product is not recommended for outside use.
- RS Stock No. 1920780
Each
$3.19
Related links
- RS PRO Z4 Series Light Grey ABS Enclosure 50.2 mm, 40.4 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 80.3 mm, 40.3 mm
- RS PRO Black ABS Enclosure 59.8 mm, 40.4 mm
- RS PRO Z4 Series Light Grey Polycarbonate Enclosure 50.2 mm, 40.4 mm
- Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure 80.3 mm, 40.3 mm
- RS PRO Black ABS Enclosure 177.4 mm, 49.4 mm
- RS PRO Black ABS Enclosure 26.5 mm, 17.3 mm
- RS PRO Black ABS Enclosure 68.9 mm, 64.6 mm












