RS PRO Black Black Lid ABS Enclosure, IP54, 14.6 mm x 26.5 mm x 17.3 mm
- RS Stock No.:
- 192-0780
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$3.19
(exc. GST)
$3.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3.19 | - |
| 5 + | $2.59 | $3.00 |
*price indicative
- RS Stock No.:
- 192-0780
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 14.6mm | |
| External Length | 26.5mm | |
| External Width | 17.3mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 14.6mm | ||
External Length 26.5mm | ||
External Width 17.3mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure with Screw-less Assembly
Introducing the range of RS PRO IP54 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit that can be wall mounted and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP54 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS
• The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
• The general-purpose enclosure is assembled by using a click system that is pressed together and secured without screws
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 26 x 17 x 15 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from water spray, dust and debris so this product is not recommended for outside use.
Each
$123.94
- RS Stock No. 1533692
Each
$16.41
Each
$56.76
Related links
- RS PRO Aluminium enclosure Black ABS Instrument Case 26.5 mm
- RS PRO Aluminium enclosure Black ABS Instrument Case 26.5 mm
- RS PRO Black ABS Enclosure 20 mm, 16.3 mm
- RS PRO Black ABS Enclosure 177.4 mm, 49.4 mm
- RS PRO Black ABS Enclosure 68.9 mm, 64.6 mm
- RS PRO Black ABS Enclosure 46 mm, 52 mm
- RS PRO Black ABS Enclosure 100 mm, 50 mm
- RS PRO Black ABS Enclosure 50.2 mm, 40.3 mm












