Spelsberg AK 28 Plus Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 155 mm x 600 mm x
- RS Stock No.:
- 187-6409
- Mfr. Part No.:
- 73362801
- Brand:
- Spelsberg
Subtotal (1 unit)*
$638.09
(exc. GST)
$701.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $638.09 |
*price indicative
- RS Stock No.:
- 187-6409
- Mfr. Part No.:
- 73362801
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 155mm | |
| External Width | 315mm | |
| External Length | 600mm | |
| Ventilated | Yes | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | AK 28 Plus | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 155mm | ||
External Width 315mm | ||
External Length 600mm | ||
Ventilated Yes | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series AK 28 Plus | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
Distribution board - Industrial Quality - 2-row, 28 distribution units, 150 mm rail spacing, integrated ventilation elements to reduce the formation of condensate water, elastic entries on top, masking and labelling strips, additional double-membrane seals and other accessories
- RS Stock No. 1876408
- Mfr. Part No. 73361401
Each
$442.31
- RS Stock No. 1876399
- Mfr. Part No. 73344201
Each
$653.09
- RS Stock No. 1876398
- Mfr. Part No. 73342801
Each
$442.39
- RS Stock No. 1876410
- Mfr. Part No. 73364201
Each
$831.25
Related links
- Spelsberg AK 28 Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK 42 Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK-F 28 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK 14 Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK 14 Plus Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK 56 Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK 42 Plus Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK-F 42 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm












