Takachi Electric Industrial PF Series White White Lid ABS Enclosure, IP40, 42.5 mm x 240 mm x 240 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.52

(exc. GST)

$108.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$98.52
5 +$97.66

*price indicative

RS Stock No.:
174-8962
Mfr. Part No.:
PF24-4-24W
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS

Product Type

Enclosure

External Height

42.5mm

External Length

240mm

External Width

240mm

IP Rating

IP40

Colour

White

Lid Colour

White

Hazardous Area Certification

No

Series

PF

Standards/Approvals

No

Weight

521.4g

Transparent Door

No

Flat designed plastic case with double detachable panels.

Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.

Made of flame-resistant ABS.

Selectable in 36 sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy