Bopla Universal Series Grey ABS Enclosure, IP40, 60 mm x 100 mm x 100 mm
- RS Stock No.:
- 161-8208
- Distrelec Article No.:
- 110-29-267
- Mfr. Part No.:
- 06100000
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save $14.60
View bulk pricing optionsSubtotal (1 unit)*
$55.08
(exc. GST)
$60.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.08 | - |
| 10 - 24 | $53.62 | $14.60 |
| 25 + | $52.11 | $74.25 |
*price indicative
- RS Stock No.:
- 161-8208
- Distrelec Article No.:
- 110-29-267
- Mfr. Part No.:
- 06100000
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Length | 100mm | |
| External Width | 100mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Universal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Length 100mm | ||
External Width 100mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series Universal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
ABS square housings
Square models have a moulded-clip system to close the cover.
The bases feature mounting bosses for PCBs, threaded inserts and self-tapping screws.
Designed to house small electronic assemblies as well as PCBs.
Related links
- Bopla Universal Series Grey ABS Enclosure 75 mm, 75 mm
- Bopla Universal Series Grey ABS Enclosure 50 mm, 50 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 100 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 100 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 67 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 100 mm
