Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure, IP40, 22.5 mm x 67 mm x 100 mm
- RS Stock No.:
- 174-8906
- Mfr. Part No.:
- PF10-2-7D
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save $0.70
View bulk pricing optionsSubtotal (1 unit)*
$19.42
(exc. GST)
$21.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.42 | - |
| 5 + | $19.28 | $0.70 |
*price indicative
- RS Stock No.:
- 174-8906
- Mfr. Part No.:
- PF10-2-7D
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 22.5mm | |
| External Width | 100mm | |
| External Length | 67mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PF | |
| Weight | 60g | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 22.5mm | ||
External Width 100mm | ||
External Length 67mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series PF | ||
Weight 60g | ||
Standards/Approvals No | ||
Transparent Door No | ||
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is a PF series general purpose enclosure. This enclosure is flat designed plastic case with double detachable panels. Its housing is made of flame resistant ABS material and it is available in grey colour. The weight of this product is 60g.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Controller
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
Certifications
• IP68 rated
Related links
- Takachi Electric Industrial PF Series White ABS Enclosure 67 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 100 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 67 mm, 100 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 100 mm, 100 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 150 mm, 100 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 67 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 100 mm, 100 mm
