Bopla Universal Series Grey ABS Enclosure, IP40, 40 mm x 75 mm x 75 mm
- RS Stock No.:
- 161-8191
- Distrelec Article No.:
- 110-29-265
- Mfr. Part No.:
- 06075000
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save $5.30
View bulk pricing optionsSubtotal (1 unit)*
$33.23
(exc. GST)
$36.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.23 | - |
| 10 - 49 | $32.70 | $5.30 |
| 50 + | $26.91 | $316.00 |
*price indicative
- RS Stock No.:
- 161-8191
- Distrelec Article No.:
- 110-29-265
- Mfr. Part No.:
- 06075000
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Length | 75mm | |
| External Width | 75mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Universal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Length 75mm | ||
External Width 75mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series Universal | ||
Standards/Approvals RoHS | ||
ABS square housings
Square models have a moulded-clip system to close the cover.
The bases feature mounting bosses for PCBs, threaded inserts and self-tapping screws.
Designed to house small electronic assemblies as well as PCBs.
Related links
- Bopla Universal Series Grey ABS Enclosure 100 mm, 100 mm
- Bopla Universal Series Grey ABS Enclosure 50 mm, 50 mm
- CAMDENBOSS 1101 Series Grey ABS Enclosure 125 mm, 75 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 127 mm, 75 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 125 mm, 75 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 125 mm, 125 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 85 mm, 125 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 190 mm, 125 mm
