Takachi Electric Industrial PF Series Grey ABS Enclosure, IP40, Grey Lid, 85 x 125 x 40mm
- RS Stock No.:
- 174-8927
- Mfr. Part No.:
- PF13-4-9D
- Brand:
- Takachi Electric Industrial
76 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.18
(exc. GST)
$26.60
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $24.18 |
5 + | $23.97 |
- RS Stock No.:
- 174-8927
- Mfr. Part No.:
- PF13-4-9D
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
Product Details
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is a PF series general purpose enclosure. This enclosure is flat designed plastic case with double detachable panels. Its housing is made of flame resistant ABS material and it is available in off-white colour. The weight of this product is 108.4g.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Controller
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
Certifications
• IP68 rated
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 85 mm |
External Height | 40 mm |
External Width | 125 mm |
External Dimensions | 85 x 125 x 40mm |
IP Rating | IP40 |
Colour | Grey |
Lid Colour | Grey |
Series | PF |
Weight | 108.4g |
Related links
- Takachi Electric Industrial PF Series Grey ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series White ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series Grey ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series Grey ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series White ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series White ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series White ABS Enclosure, IP40,...
- Takachi Electric Industrial PF Series Grey ABS Enclosure, IP40,...