RS PRO White ABS Enclosure, IP40, Flanged, White Lid, 111 x 45.6 x 27.5mm
- RS Stock No.:
- 153-3698
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.30
(exc. GST)
$11.33
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $10.30 |
15 - 74 | $10.03 |
75 + | $8.26 |
- RS Stock No.:
- 153-3698
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RS PRO Flanged ABS Enclosure
Introducing the range of RS PRO Flanged General Purpose ABS Enclosures. This enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. The flanged design makes it easier for the enclosure to be securely mounted where required, without compromising the protection it gives. It is suitable for a range of other applications and has an IP rating of IP40 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and flame-resistant ABS with flanges for secure positioning when being mounted to a wall
• The solid ABS material reduces noise and the IP40 rating means its a useful unit that keeps dust and debris out
• The brass inserts in the base allow for repeated removal of the lid and for long-term durability and frequent use
• Excellent properties for machining
• The general-purpose enclosure lid is mounted by four M3 machine screws
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 111 x 45.6 x 27.5mm
• The solid ABS material reduces noise and the IP40 rating means its a useful unit that keeps dust and debris out
• The brass inserts in the base allow for repeated removal of the lid and for long-term durability and frequent use
• Excellent properties for machining
• The general-purpose enclosure lid is mounted by four M3 machine screws
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 111 x 45.6 x 27.5mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 4x Nickel plated screws
• 4x Nickel plated screws
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP40 rating so there is no protection from liquids, so this product is not recommended for outside use.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 111 mm |
External Height | 27.5 mm |
External Width | 45.6 mm |
External Dimensions | 111 x 45.6 x 27.5mm |
IP Rating | IP40 |
Colour | White |
Lid Colour | White |
Flanged | Yes |
Related links
- RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 111 x 45.6 x 27.5mm
- RS PRO White ABS Enclosure, IP40, Flanged, White Lid, 127 x 70.6 x 35.5mm
- RS PRO White ABS Enclosure, IP40, Flanged, White Lid, 190 x 86 x 35mm
- RS PRO White ABS Enclosure, Flanged, White Lid, 90 x 45 x 27mm
- RS PRO White ABS Enclosure, Flanged, White Lid, 50 x 50 x 17mm
- RS PRO White ABS Enclosure, Flanged, White Lid, 50 x 35 x 22mm
- RS PRO White ABS Enclosure, Flanged, White Lid, 105 x 70 x 50mm
- RS PRO White ABS Enclosure, Flanged, White Lid, 70 x 50 x 42mm