RS PRO White ABS Enclosure, IP40, Flanged, White Lid, 190 x 86 x 35mm
- RS Stock No.:
- 153-3700
- Distrelec Article No.:
- 304-05-317
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$41.39
(exc. GST)
$45.53
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 14 | $41.39 |
15 - 74 | $40.32 |
75 + | $33.19 |
**price indicative
- RS Stock No.:
- 153-3700
- Distrelec Article No.:
- 304-05-317
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Body Material | ABS | |
External Length | 190mm | |
External Height | 35mm | |
External Width | 86mm | |
External Dimensions | 190 x 86 x 35mm | |
IP Rating | IP40 | |
Colour | White | |
Lid Colour | White | |
Flanged | Yes | |
Shielded | No | |
Transparent Door | No | |
Weight | 150g | |
Explosion Proof | No | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 190mm | ||
External Height 35mm | ||
External Width 86mm | ||
External Dimensions 190 x 86 x 35mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Flanged Yes | ||
Shielded No | ||
Transparent Door No | ||
Weight 150g | ||
Explosion Proof No | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m