Hammond 1457 Series Clear Aluminium Enclosure, 87 x 171.2 x 31.4mm
- RS Stock No.:
- 124-1610
- Mfr. Part No.:
- 1457J1601
- Brand:
- Hammond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1610
- Mfr. Part No.:
- 1457J1601
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| External Length | 87 mm | |
| External Height | 31.4 mm | |
| External Width | 171.2 mm | |
| External Dimensions | 87 x 171.2 x 31.4mm | |
| Colour | Clear | |
| Series | 1457 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
External Length 87 mm | ||
External Height 31.4 mm | ||
External Width 171.2 mm | ||
External Dimensions 87 x 171.2 x 31.4mm | ||
Colour Clear | ||
Series 1457 | ||
- COO (Country of Origin):
- CA
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Hammond 1457 Series Silver Aluminium Enclosure 87 x 171.2 x 31.4mm
- Hammond 1457 Series Clear Aluminium Enclosure 31.5 x 87 x 152.1mm
- Hammond 1457 Series Silver Aluminium Enclosure 31.5 x 87 x 152.1mm
- Hammond 1457 Series Black Aluminium Enclosure 87 mm, 171.2 mm
- Hammond 1457 Series Clear Anodised IP65 43.9 mm 83.8 mm
- Hammond 1457 Series Clear Anodised IP65 54.6 mm 103.9 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 55.00 mm 104.00 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 43.9 mm 83.8 mm












