Hammond 1457 Series Clear Aluminium Enclosure, IP65, 31.5 x 87 x 152.1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1607
Mfr. Part No.:
1457J1202
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

External Height

31.5 mm

External Width

87 mm

External Dimensions

31.5 x 87 x 152.1mm

IP Rating

IP65

Colour

Clear

Series

1457

COO (Country of Origin):
CA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy