Hammond 1457 Series Black, Clear Anodised Black Lid Aluminium Enclosure, IP65, 54.6 mm x 160 mm x 165.4 mm
- RS Stock No.:
- 230-6397
- Distrelec Article No.:
- 302-64-596
- Mfr. Part No.:
- 1457T1601BK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$78.26
(exc. GST)
$86.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $78.26 | - |
| 5 - 9 | $76.84 | 1% |
| 10 - 14 | $75.46 | 3% |
| 15 - 19 | $74.10 | 5% |
| 20 + | $72.77 | 7% |
*price indicative
- RS Stock No.:
- 230-6397
- Distrelec Article No.:
- 302-64-596
- Mfr. Part No.:
- 1457T1601BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 54.6mm | |
| External Length | 160mm | |
| External Width | 165.4mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black, Clear Anodised | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | Horizontal | |
| Series | 1457 | |
| Standards/Approvals | REACH | |
| Gasket Material | Polyethylene Foam | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 54.6mm | ||
External Length 160mm | ||
External Width 165.4mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black, Clear Anodised | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type Horizontal | ||
Series 1457 | ||
Standards/Approvals REACH | ||
Gasket Material Polyethylene Foam | ||
- COO (Country of Origin):
- CA
The Hammond 1457 series enclosure-IP has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Related links
- Hammond 1457 Series Black IP65 54.6 mm 103.9 mm
- Hammond 1457-EMI Series Black IP54 Flanged 54.6 mm 165.4 mm
- Hammond 1457 Series Black IP65 Flanged 54.6 mm 165.50 mm
- Hammond 1457 Series Black IP65 Flanged 54.6 mm 165.50 mm
- Hammond 1457 Series Black IP65 43.9 mm 83.8 mm
- Hammond 1457 Series Clear Anodised IP65 54.6 mm 103.9 mm
- Hammond 1457 Series Black IP65 30.7 mm 58.9 mm
- Hammond 1457 Series Clear Anodised IP65 Flanged 54.6 mm 165.50 mm
