Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, 1.8 m x 1.8 m x 400 mm
- RS Stock No.:
- 625-376
- Mfr. Part No.:
- 8MF1845-3VS4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,956.57
(exc. GST)
$3,252.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,956.57 |
*price indicative
- RS Stock No.:
- 625-376
- Mfr. Part No.:
- 8MF1845-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.8m | |
| Ventilated | Yes | |
| External Length | 1.8m | |
| External Width | 400mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.8m | ||
Ventilated Yes | ||
External Length 1.8m | ||
External Width 400mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure represents a pinnacle of ingenuity in modern design. Crafted according to IEC 62208 standards, this robust enclosure combines functionality with an aesthetic appeal. Its powder-coated finish in a light grey RAL colour ensures durability while promoting an elegant appearance. Designed with ventilation openings, this enclosure is perfect for any environment requiring a reliable protective housing for vital electrical components. With dimensions of 1800 mm in height, 400 mm in width, and 500 mm in depth, this product offers a spacious interior for various applications, making it an optimal choice for control panels or other essential installations. Engineered for safety and convenience, it promises efficiency and quality you can rely on.
Constructed from high-quality steel for enhanced strength and longevity
Equipped with a ventilation door to promote air circulation
Features a height-adjustable mounting plate for versatile installation
Includes one locking device for securing the enclosure
Offers flexibility for floor mounting to suit diverse setups
Meets safety class 1 standards for improved operational safety
Manufactured with an emphasis on compliance with industry regulations
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 500 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 400 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 400 mm, 900 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1800 mm, 1200 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 400 mm, 600 mm
