Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, 1.8 m x 1.8 m x 1.2 m
- RS Stock No.:
- 625-112
- Mfr. Part No.:
- 8MF1824-3VS4
- Brand:
- Siemens
Subtotal (1 unit)*
$4,306.26
(exc. GST)
$4,736.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,306.26 |
*price indicative
- RS Stock No.:
- 625-112
- Mfr. Part No.:
- 8MF1824-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| External Length | 1.8m | |
| Ventilated | Yes | |
| External Width | 1.2m | |
| IP Rating | IP20 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
External Length 1.8m | ||
Ventilated Yes | ||
External Width 1.2m | ||
IP Rating IP20 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a reliable solution for various installation environments. Designed in compliance with IEC 62208, it ensures superior protection with an IP20 rating, making it ideal for indoor use. The enclosure's robust construction features a powder-coated surface, elegantly rendered in RAL 7035 light grey, providing both aesthetic appeal and durability. With strategic ventilation openings, it maintains optimal conditions for installed components. The enclosure is engineered for easy integration and mounting, catering to diverse electrical applications while ensuring safety and efficiency.
Constructed from high-quality steel for enhanced durability
Height-adjustable mounting plate facilitates flexible installations
Dual door design allows for convenient access to internal components
Wall mounting option enables space-efficient placements
Designed for metric dimensions to standardise installations
Included ventilation door promotes adequate airflow within the enclosure
Safety class 1 ensuring compliance with industry safety standards
Smooth design allows for effective integration with other systems
- RS Stock No. 0625044
- Mfr. Part No. 8MF1825-3VR4
Each
$3,984.92
- RS Stock No. 0624983
- Mfr. Part No. 8MF1828-3VR4
Each
$4,391.98
- RS Stock No. 0625114
- Mfr. Part No. 8MF1825-3BS5
Each
$4,649.07
- RS Stock No. 0624884
- Mfr. Part No. 8MF1826-3VR4
Each
$4,220.59
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 400 mm, 1200 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 1200 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 1200 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 1200 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1200 mm, 1200 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1200 mm, 1200 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1200 mm, 1200 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1800 mm, 400 mm












