Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, 1.8 m x 400 mm x 600 mm
- RS Stock No.:
- 625-196
- Mfr. Part No.:
- 8MF1864-3VS4
- Brand:
- Siemens
Subtotal (1 unit)*
$3,149.40
(exc. GST)
$3,464.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,149.40 |
*price indicative
- RS Stock No.:
- 625-196
- Mfr. Part No.:
- 8MF1864-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| Ventilated | Yes | |
| External Length | 400mm | |
| External Width | 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Mounting plate | Yes | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
Ventilated Yes | ||
External Length 400mm | ||
External Width 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
Mounting plate Yes | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the highest standards of quality and safety. Constructed with robust steel and finished with a powder-coated surface, it is not only aesthetically pleasing but also built to endure the rigours of its intended environment. Complying with IEC 62208, it provides a reliable solution for various electrical installations. With dimensions of 1800 mm in height, 600 mm in width, and 400 mm in depth, this enclosure is spacious enough to accommodate essential components. It features ventilation openings which play a crucial role in maintaining optimal internal conditions by allowing adequate airflow. Ideal for internal applications, the product also offers flexibility through its height-adjustable mounting plate, making installation and component setup a breeze.
Constructed from high-quality steel for enhanced durability
Powder-coated finish for improved resistance against wear and tear
Designed according to IEC 62208 standards for optimum safety
Offers spacious internal dimensions for accommodating additional components
Includes ventilation openings to ensure adequate air circulation
Height-adjustable mounting plate provides installation flexibility
Single door design for easy access to the internal setup
Capable of floor mounting to ensure stability in various installation environments
- RS Stock No. 0625263
- Mfr. Part No. 8MF1864-3VR4
Each
$2,570.90
- RS Stock No. 0625181
- Mfr. Part No. 8MF1846-3VS4
Each
$3,085.10
- RS Stock No. 0625245
- Mfr. Part No. 8MF1846-3VR4
Each
$2,742.32
- RS Stock No. 0625127
- Mfr. Part No. 8MF1866-3VS4
Each
$3,277.93
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 400 mm, 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 500 mm, 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 1200 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 1000 mm











