Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 130 mm x 280 mm x 190 mm
- RS Stock No.:
- 506-069
- Distrelec Article No.:
- 304-00-891
- Mfr. Part No.:
- EKJB 130 T + EKJVT
- Brand:
- Fibox
Subtotal (1 unit)*
$247.16
(exc. GST)
$271.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.16 |
*price indicative
- RS Stock No.:
- 506-069
- Distrelec Article No.:
- 304-00-891
- Mfr. Part No.:
- EKJB 130 T + EKJVT
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 130mm | |
| External Length | 280mm | |
| External Width | 190mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | EK | |
| Standards/Approvals | SGS, GOST R, FIMKO | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 130mm | ||
External Length 280mm | ||
External Width 190mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series EK | ||
Standards/Approvals SGS, GOST R, FIMKO | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
FIBOX Polycarbonate EK Series Enclosures
Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
Features and Benefits
• Excellent choice to house electronic and electrical components
• Available with transparent or grey cover
• IP 66/67
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, EK series enclosures have IP66 / IP67 rating
Can you purchase mounting plates seperately
• EK series mounting plates are supplied with this product but are also available separately
What is supplied?
• Enclosure, lid and screws, PUR/EPDM gasket and screws
Approvals
UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (Others)
- RS Stock No. 0251277
- Mfr. Part No. EKJB 130 T ENCLOSURE
Each
$213.51
- RS Stock No. 0506075
- Mfr. Part No. EKOE 130 T + EKOVT
Each
$315.43
- RS Stock No. 0251299
- Mfr. Part No. EKPE 130 T ENCLOSURE
Each
$366.67
- RS Stock No. 0251261
- Mfr. Part No. EKHA 130 T ENCLOSURE
Each
$142.70
Related links
- Fibox EK Series Grey Polycarbonate Enclosure IP67 280 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 280 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 280 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 280 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 280 mm, 280 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 380 mm, 280 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 380 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 190 mm, 190 mm












