Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Transparent Lid, 280 x 190 x 180mm
- RS Stock No.:
- 580-584
- Mfr. Part No.:
- EKJB 180 T + EKJVT
- Brand:
- Fibox
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$213.60
(exc. GST)
$234.96
(inc. GST)
Units | Per unit |
1 + | $213.60 |
- RS Stock No.:
- 580-584
- Mfr. Part No.:
- EKJB 180 T + EKJVT
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
EK Series Polycarbonte Enclosure with Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface
Note
Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Supplied with
Enclosure, lid & screws, PUR/EPDM gasket and chassis plate & screws.
Approvals
UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (Others)
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 280 mm |
External Height | 180 mm |
External Width | 190 mm |
External Dimensions | 280 x 190 x 180mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Transparent |
Flanged | Yes |
Shielded | No |
Series | EK |
Related links
- Insertion & Extraction Tools
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Transparent Lid,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 280 x...
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 280 x...