Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 180 mm x 190 mm x 190 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
251-390
Mfr. Part No.:
EKHA 180 G ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

180mm

External Width

190mm

External Length

190mm

IP Rating

IP66, IP67

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

EK

Standards/Approvals

No

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
FI

EK Series Polycarbonte Enclosure without Chassis Plate


The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

RoHS compliant and halogen-free

UV resistant, complies with UL 508

Ingress Protection (EN 60529) to IP66/IP67

Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface

Note

Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.

Standards

USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.

Supplied with

Enclosure, lid & screws and PUR/EPDM gasket.

Each
$245.71
Each
$184.64
Each
$319.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy