Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 750 mm x 275 mm
- RS Stock No.:
- 241-027
- Mfr. Part No.:
- 083642 CI48-250
- Brand:
- Eaton
Subtotal (1 unit)*
$1,165.17
(exc. GST)
$1,281.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,165.17 |
*price indicative
- RS Stock No.:
- 241-027
- Mfr. Part No.:
- 083642 CI48-250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 750mm | |
| External Width | 375mm | |
| External Length | 275mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | xEnergy Safety | |
| Standards/Approvals | EN 61439-2, EN 62208 | |
| Weight | 6.13kg | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 750mm | ||
External Width 375mm | ||
External Length 275mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series xEnergy Safety | ||
Standards/Approvals EN 61439-2, EN 62208 | ||
Weight 6.13kg | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear enclosure is designed to provide robust and reliable performance in electrical distribution systems. Engineered with an insulated enclosure and dimensions of 750x375x275mm, this product combines functional practicality with advanced safety features. Its innovative design includes provisions for a distribution board, allowing for efficient organisation of electrical components. With a range of compliance certifications, including RoHS and EN standards, this enclosure meets stringent industry requirements while ensuring long-term durability. The IP65 rating offers excellent protection against dust and water, making it suitable for both indoor and outdoor installations. Furthermore, the grey body is complemented by a transparent cover, providing visibility while maintaining safety. This enclosure is not only a practical solution for electrical distribution but also embodies a commitment to quality and safety that is expected from Eaton's products.
Insulated enclosure designed to enhance safety in electrical systems
Robust IP65 protection rating ensures resilience against environmental factors
Lightweight at just 6.13 kg, facilitating easier installation and handling
Temperature resistant materials allow operation in extreme conditions, from -40 °C to 80 °C
Built-in features like the pressure-relief mechanism enhance operational safety during short circuits
Compatible with various mounting methods for flexibility in installation
Halogen-free construction contributes to better environmental sustainability
A clear door offers visibility to internal components without sacrificing safety
Chemical resistance against numerous substances helps extend the enclosure's lifespan
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 750 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 750 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 275 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 796 mm 421 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
