Eaton Eaton Moeller Series Plastic General Purpose Enclosure, IP65, IK08, IK10, 84 mm x 181 mm x 100 mm

Subtotal (1 unit)*

$33.38

(exc. GST)

$36.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.38

*price indicative

RS Stock No.:
243-605
Mfr. Part No.:
105858 CI-K2H-P1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

Body Material

Plastic

External Height

84mm

External Length

181mm

External Width

100mm

IP Rating

IP65

Hazardous Area Certification

No

Mounting plate

Yes

Internal Mount Type

DIN Rail, PCB

Series

Eaton Moeller

Standards/Approvals

CE, RoHS

Weight

273g

IK Rating

IK08, IK10

COO (Country of Origin):
GB
The Eaton Moeller series CI-K insulated enclosure is designed for optimal safety and compliance in electrical installations. With its robust plastic construction, the enclosure caters to a variety of applications, ensuring reliable housing for circuit components. Its IP65 and NEMA 12 rating safeguard internal equipment against dust and water ingress, making it suitable for diverse environments. The versatile surface mounting option simplifies installation while the thoughtful design adheres to stringent regulations, ensuring longevity and superior performance. Customised for easy handling and use, this product is your go-to solution for reliable electrical management in many settings.

Robust plastic material guarantees durability and longevity

Dust and water-tight with an IP65 and NEMA 12 rating

Versatile surface mounting allows for flexible installation options

Complies with strict product standards for assured safety

Internal components remain protected even in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy