Eaton Eaton Moeller Series Grey, Black Plastic General Purpose Enclosure, IP65, 145 mm x 181 mm x 100 mm
- RS Stock No.:
- 254-427
- Mfr. Part No.:
- 255921 CI-K2-T3-4-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$77.48
(exc. GST)
$85.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.48 |
*price indicative
- RS Stock No.:
- 254-427
- Mfr. Part No.:
- 255921 CI-K2-T3-4-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 145mm | |
| External Width | 100mm | |
| External Length | 181mm | |
| IP Rating | IP65 | |
| Colour | Grey, Black | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Internal Mount Type | Surface | |
| Standards/Approvals | CE | |
| Weight | 360g | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 145mm | ||
External Width 100mm | ||
External Length 181mm | ||
IP Rating IP65 | ||
Colour Grey, Black | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Internal Mount Type Surface | ||
Standards/Approvals CE | ||
Weight 360g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton insulated enclosure from The Eaton Moeller series CI-K is engineered to provide superior protection and functionality for switchgear applications. With its robust design, it is suitable for varied environments, showcasing dimensions that facilitate convenient integration. The specification boasts a thoughtful combination of product dimensions and compliance with necessary standards, ensuring that both performance and safety are prioritized. Manufactured for static and dynamic commitments, this enclosure supports seamless operations while safeguarding electrical components against environmental factors. Its NEMA 12 and IP65 ratings confirm its resistance to dust and water ingress, making it a reliable choice for demanding conditions. Furthermore, the enclosure is crafted from durable plastic, ensuring longevity while maintaining lightweight characteristics for ease during installation.
Offers an ideal solution for protecting critical components from environmental damage
Constructed to meet rigorous international compliance and quality standards
Features a lightweight yet durable plastic construction for ease of handling
Designed to support surface mounting for flexibility in installation
Incorporates a degree of protection that enables use in challenging environments
Ensures enhanced electromagnetic compatibility for safe operational functionality
Provides ample space for a variety of contact units, catering to diverse electrical configurations
Related links
- Eaton Eaton Moeller Series Black IP65 145 mm 100 mm
- Eaton Eaton Moeller Series Black IP65 100 mm 100 mm
- Eaton Eaton Moeller Series White IP65 100 mm 100 mm
- Eaton Eaton Moeller Series Black IP65 84 mm 100 mm
- Eaton Eaton Moeller Series White IP65 IK10 84 mm 100 mm
- Eaton Eaton Moeller Series Light Grey IP65 145 mm 100 mm
- Eaton Eaton Moeller Series Black IP65 145 mm 100 mm
- Eaton Eaton Moeller Series Black IP65 181 mm, 100 mm
