Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x
- RS Stock No.:
- 241-066
- Mfr. Part No.:
- 036182 CI44E-200
- Brand:
- Eaton
Subtotal (1 unit)*
$628.10
(exc. GST)
$690.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.10 |
*price indicative
- RS Stock No.:
- 241-066
- Mfr. Part No.:
- 036182 CI44E-200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | xEnergy Safety | |
| Standards/Approvals | EN 62208, EN 61439-2 | |
| Weight | 3.36kg | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Length 225mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series xEnergy Safety | ||
Standards/Approvals EN 62208, EN 61439-2 | ||
Weight 3.36kg | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear enclosure represents the pinnacle of safety and versatility in electrical installations. Crafted with an insulated enclosure and equipped with practical knockouts, it boasts dimensions of 375x375x225mm, ideal for wall mounting with included fixing straps. Designed for outdoor use, this robust unit ensures compliance with strict electrical standards, making it suitable for various applications. The integrated pressure-relief mechanism enhances its reliability, while the UV resistance provided by a protective shield extends its lifespan. With easy access for maintenance, this enclosure is the perfect solution for ensuring both safety and functionality in your electrical setups.
Integrated pressure-relief mechanism enhances safety during short-circuits
UV resistant protective shield ensures longevity in outdoor applications
Metric knockouts on all sides facilitate versatile installation options
Sealable cover fasteners enhance security
Robust IK10 impact resistance protects against mechanical damage
IP65 rating guarantees optimal protection against dust and water ingress
Surface-mounted design simplifies installation for electricians
Constructed from halogen-free materials ensuring safer disposal
Temperature resistant gasket provides effective sealing across a wide range
Resistant to corrosion, ensuring durability in harsh environments
Related links
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 500 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 750 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
