Eaton Moeller Series Plastic Wall Box, IP65, UL, IEC 60068-2-11 Transparent Door, 100 mm x 100 mm x 181 mm
- RS Stock No.:
- 255-823
- Mfr. Part No.:
- 229310 CI-K2H-80-K
- Brand:
- Eaton
Subtotal (1 unit)*
$105.89
(exc. GST)
$116.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.89 |
*price indicative
- RS Stock No.:
- 255-823
- Mfr. Part No.:
- 229310 CI-K2H-80-K
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 100mm | |
| External Depth | 181mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Internal Mount Type | Surface | |
| Mounting plate | Yes | |
| External Width | 100mm | |
| Series | Moeller | |
| Standards/Approvals | UL94: HB, DIN EN 62208, IEC/EN 60529 | |
| Hazardous Area Certification | UL, IEC 60068-2-11 | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 100mm | ||
External Depth 181mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Internal Mount Type Surface | ||
Mounting plate Yes | ||
External Width 100mm | ||
Series Moeller | ||
Standards/Approvals UL94: HB, DIN EN 62208, IEC/EN 60529 | ||
Hazardous Area Certification UL, IEC 60068-2-11 | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- GB
The Eaton insulated enclosure from The Eaton Moeller series CI-K offers an ideal solution for ensuring safety and reliability in electrical installations. Designed with precision, the product combines robust construction with practical features tailored for demanding environments. Its dimensions of 160x100x80mm make it suitable for various applications, while the hinged cover facilitates easy access for maintenance and modifications. This enclosure not only adheres to international standards, but its materials also promise high durability, even under challenging conditions. Moreover, with an ambient operating temperature range of -25 °C to 70 °C, it ensures performance consistency. Whether for commercial or industrial use, this product exemplifies quality and efficiency.
Constructed with a black RAL 9005 and light grey RAL 7035 finish for aesthetic versatility
Compliant with stringent certifications, including IEC 60068-2-11 and UL94
Utilises UV-resistant properties to enhance longevity in outdoor applications
Hinged cover design allows for quick access during installation or service
Engineered for resistance against various chemicals, making it suitable for diverse environments
Features impact resistance rated IK06, providing added protection against mechanical stress
Water-tight design with an IP65 rating, ensuring excellent protection against dust and moisture
Temperature resilient materials support performance from -40 °C to 120 °C
Designed to accommodate easy surface mounting for flexible installation options
The high dielectric strength rating ensures safe operation in electrical applications
Related links
- Eaton Eaton Moeller Series Black IP65 181 mm, 100 mm
- Eaton Eaton Moeller Series Black IP65 181 mm, 100 mm
- Eaton Eaton Moeller Series Light Grey IP65 181 mm, 100 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK08 181 mm, 100 mm
- Eaton Eaton Moeller Series Black IP65 IK08 100 mm 100 mm
- Eaton Eaton Moeller Series Black IP65 84 mm 100 mm
- Eaton Eaton Moeller Series Black IP65 IK10 145 mm 100 mm
- Eaton CI-K Series Black IP30 181 mm, 100 mm
