Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey Lid, 200 x 120 x 75mm
- RS Stock No.:
- 222-244
- Mfr. Part No.:
- 03221000
- Brand:
- Bopla
3 In AU stock for next working day delivery
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$64.30
(exc. GST)
$70.73
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $64.30 |
25 - 49 | $63.57 |
50 + | $62.43 |
- RS Stock No.:
- 222-244
- Mfr. Part No.:
- 03221000
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Euromas ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features & Benefits
ABS general purpose enclosures (UV stabilised)
Industrial application
Multiple sizes available to meet your specification
Recyclable
High impact resistance
Colour: Light grey (similar to RAL 7035)
Wall mountable
Corrosion resistant
Flammability rating: UL 94 HB
IP65 / DIN EN 60529
Industrial application
Multiple sizes available to meet your specification
Recyclable
High impact resistance
Colour: Light grey (similar to RAL 7035)
Wall mountable
Corrosion resistant
Flammability rating: UL 94 HB
IP65 / DIN EN 60529
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 200 mm |
External Height | 75 mm |
External Width | 120 mm |
External Dimensions | 200 x 120 x 75mm |
IP Rating | IP66 |
Range | Euromas |
Colour | Light Grey |
Lid Colour | Light Grey |
Flanged | No |
Shielded | No |
Series | Euromas |
Weight | 340g |
Gasket Material | Polychloroprene |
RAL Code | RAL 7035 |
Related links
- Bopla Euromas Series Light Grey Polycarbonate Enclosure, IP66,...
- Bopla Euromas Series Light Grey Polycarbonate V0 Enclosure, IP66,...
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey...
- Bopla Euromas Series Grey Polycarbonate Enclosure, IP66, Flanged,...
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey...
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey...
- Bopla Euromas Series Light Grey Polycarbonate V0 Enclosure, IP66,...
- Bopla Euromas II Series Light Grey ABS Enclosure, IP65, Light Grey...