RS Better World

Schneider Electric PrismaSeT G Series White White Lid Metal General Purpose Enclosure, IP55, IK10, 450 mm x 575 mm x 260

Subtotal (1 unit)*

$2,263.60

(exc. GST)

$2,489.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,263.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-623
Mfr. Part No.:
LVS08302
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Metal

External Height

450mm

External Length

575mm

External Width

260mm

IP Rating

IP55

Lid Colour

White

Colour

White

Hazardous Area Certification

No

Series

PrismaSeT G

Internal Mount Type

Wall

Weight

13.04kg

Standards/Approvals

IEC 61439-2, IEC 61439-3, REACH, RoHS, IEC 61439-1

Transparent Door

Yes

Better World Product

Yes

Better World Verification

Byggvarubedömningen

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric wall mounted/floor standing enclosure is a reliable and durable solution for low voltage electrical distribution. With a weatherproof and indoor design, it is suitable for various applications in different industries.

Functional enclosure delivered in kit form for easy installation

Can be combined side by side and one on top of another for flexibility

Electrophoresis treatment and hot-polymerised polyester epoxy powder for protective treatment

Seismic tested for mechanical robustness

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy