RS Better World
Schneider Electric PrismaSeT G Series Black RAL 9003 White, 100 mm H, 260mm W, 260 mm D, 260 mm L, for Use with
- RS Stock No.:
- 119-161
- Mfr. Part No.:
- LVS08806
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,612.79
(exc. GST)
$2,874.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,612.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-161
- Mfr. Part No.:
- LVS08806
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Series | PrismaSeT G | |
| Width | 260mm | |
| Height | 100mm | |
| Depth | 260mm | |
| Length | 260mm | |
| Colour | White | |
| RAL Code | Black RAL 9003 | |
| IP Rating | IP31, IP41, IP30 | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Quantity | 1Per Pack | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Series PrismaSeT G | ||
Width 260mm | ||
Height 100mm | ||
Depth 260mm | ||
Length 260mm | ||
Colour White | ||
RAL Code Black RAL 9003 | ||
IP Rating IP31, IP41, IP30 | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Quantity 1Per Pack | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Plinth Raiser is an essential accessory for floor-standing enclosures, providing a height of 100mm and a width of 850mm. With a durable textured matt surface finish and protective treatment, this plinth raiser is designed for longevity and reliability in various applications.
Durable construction with electrophoresis treatment and hot-polymerised polyester epoxy powder
Meets Green Premium product sustainability standards
Halogen-free plastic parts for safety and environmental protection
RS Better World
- RS Stock No. 0119170
- Mfr. Part No. LVS08317
Each
$3,495.88
RS Better World
- RS Stock No. 0119237
- Mfr. Part No. LVS08315
Each
$2,186.78
RS Better World
- RS Stock No. 0119622
- Mfr. Part No. LVS08314
Each
$1,850.30
RS Better World
- RS Stock No. 0119547
- Mfr. Part No. LVS08316
Each
$2,730.78
Related links
- Schneider Electric PrismaSeT G Series RAL 9001 White Blank 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series RAL 9001 White Blank 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series RAL 9001 White Rear 260mm W 260 mm L, for Use with Extension
- Schneider Electric PrismaSeT G Series RAL 9001 White Blank 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series RAL 9001 White Rear 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series Black RAL 9003 White Steel Side 1750mm W for Use with
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G












