Oriental Motor Gearbox, 100:1 Gear Ratio, 5 Nm Maximum Torque, 18rpm Maximum Speed

Subtotal (1 unit)*

$360.50

(exc. GST)

$396.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.50

*price indicative

RS Stock No.:
281-9471
Mfr. Part No.:
3GN100S
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Gear Ratio

100:1

Product Type

Gearbox

Maximum Output Torque

5Nm

Diameter

70mm

Shaft Diameter

10mm

Overall Width

69mm

Maximum Speed

18rpm

Power Rating

15W

Standards/Approvals

UL, CSA, CCC, EN, CE, RoHS-compliant

Series

3GN

Efficiency

66%

COO (Country of Origin):
JP
Oriental Motor world K series.

Spur gearbox rated to 10,000 hours..

Suitable for use with Oriental Motor products as below.

282-1974 (230V 1ph 15W motor)

282-1975 (230V 3ph 15W motor)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy