Oriental Motor Decimal Gearbox, 5 Nm Maximum Torque
- RS Stock No.:
- 281-9472
- Mfr. Part No.:
- 3GN10XS
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$300.43
(exc. GST)
$330.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.43 |
*price indicative
- RS Stock No.:
- 281-9472
- Mfr. Part No.:
- 3GN10XS
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Gearbox | |
| Gearbox Type | Decimal | |
| Maximum Output Torque | 5Nm | |
| Shaft Diameter | 6mm | |
| Diameter | 70mm | |
| Overall Length | 70mm | |
| Overall Width | 70mm | |
| Overall Depth | 43mm | |
| Power Rating | 15W | |
| Standards/Approvals | RoHS Compliant | |
| Series | World K | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Gearbox | ||
Gearbox Type Decimal | ||
Maximum Output Torque 5Nm | ||
Shaft Diameter 6mm | ||
Diameter 70mm | ||
Overall Length 70mm | ||
Overall Width 70mm | ||
Overall Depth 43mm | ||
Power Rating 15W | ||
Standards/Approvals RoHS Compliant | ||
Series World K | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Interdecimal spur gearbox rated to 10,000 hours..
Designed for use between motor and a further gearbox.
Suitable for use with Oriental Motor products as below.
282-1974 (230V 1ph 15W motor)
282-1975 (230V 3ph 15W motor)
Related links
- Oriental Motor Decimal Gearbox, 20 Nm Maximum Torque
- Oriental Motor Decimal Gearbox, 8 Nm Maximum Torque
- Oriental Motor Decimal Gearbox, 3 Nm Maximum Torque
- Oriental Motor Gearbox 5 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 12rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 18rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 15rpm Maximum Speed
