Motovario Worm Gearbox, 20:01 Gear Ratio, 326 Nm Maximum Torque, 2800rpm Maximum Speed
- RS Stock No.:
- 216-6626
- Mfr. Part No.:
- NMRV-P075 20,0 140*24 28 U MV
- Brand:
- Motovario
Subtotal (1 unit)*
$1,074.56
(exc. GST)
$1,182.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,074.56 |
*price indicative
- RS Stock No.:
- 216-6626
- Mfr. Part No.:
- NMRV-P075 20,0 140*24 28 U MV
- Brand:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Gear Ratio | 20:01 | |
| Product Type | Gearbox | |
| Gearbox Type | Worm | |
| Maximum Output Torque | 326Nm | |
| Shaft Diameter | 28mm | |
| Diameter | 24mm | |
| Overall Length | 266.5mm | |
| Overall Width | 120mm | |
| Overall Depth | 231mm | |
| Maximum Speed | 2800rpm | |
| Power Rating | 2.94kW | |
| Standards/Approvals | No | |
| Series | VSF | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Gear Ratio 20:01 | ||
Product Type Gearbox | ||
Gearbox Type Worm | ||
Maximum Output Torque 326Nm | ||
Shaft Diameter 28mm | ||
Diameter 24mm | ||
Overall Length 266.5mm | ||
Overall Width 120mm | ||
Overall Depth 231mm | ||
Maximum Speed 2800rpm | ||
Power Rating 2.94kW | ||
Standards/Approvals No | ||
Series VSF | ||
- COO (Country of Origin):
- IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.
Die-cast aluminium alloy cases for gears
Cast iron or aluminium casing for reducers
Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281
Heat resistant and Corrosion resistant
IEC certified
Related links
- Motovario Worm Gearbox 194 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 2800rpm Maximum Speed
- Motovario Worm Gearbox 318 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 337 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 2800rpm Maximum Speed
- Motovario Worm Gearbox 270 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 314 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 344 Nm Maximum Torque, 2800rpm Maximum Speed
