Schneider Electric Planetary Gearbox, 5:1 Gear Ratio, 312 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-029
- Mfr. Part No.:
- GBX120005K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,906.04
(exc. GST)
$2,096.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,906.04 |
*price indicative
- RS Stock No.:
- 654-029
- Mfr. Part No.:
- GBX120005K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 312Nm | |
| Diameter | 120mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 312Nm | ||
Diameter 120mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Planetary gearbox is designed to deliver exceptional performance and reliability in a compact format. Engineered with straight teeth, this gearbox facilitates high efficiency and precise functionality, making it ideal for various applications. With a robust external diameter of 120 mm and a reduction ratio of 5:1, it ensures optimal torque transfer while maintaining low backlash. Its construction features a black anodised aluminium housing for durability and aesthetic appeal, making it suitable for diverse operational environments. The unit operates effectively across a wide temperature range from -25 to 90 °C and boasts a service life of 30,000 hours at 100 rpm at 30 °C, ensuring longevity and reduced maintenance needs.
Reduces backlash to less than 7 arc.min for improved precision
Achieves continuous output torque of up to 195 N.m for reliable performance
Offers a maximum output torque of 312 N.m accommodating demanding applications
Constructed for a lifespan of 30,000 hours, minimising downtime and maintenance
Supports an efficiency rating of 96%, optimising energy usage
Configured for maximum radial and axial forces, enhancing application versatility
Equipped with a lubrication-for-life feature, eliminating regular servicing
Designed to operate in any mounting position for added installation flexibility
Noise level kept to 65 dB at 1 m in no-load conditions for quieter operation
Features IP54 protection for reliable operation in various environmental conditions
Related links
- Festo Planetary Gearbox 312 Nm Maximum Torque, 6500rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 368 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed

