Panasonic Spur Gearbox, 120:1 Gear Ratio, 19.6 Nm Maximum Torque, 11.45rpm Maximum Speed
- RS Stock No.:
- 423-955
- Mfr. Part No.:
- MY9G120B
- Brand:
- Panasonic
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$292.77
(exc. GST)
$322.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $292.77 |
- RS Stock No.:
- 423-955
- Mfr. Part No.:
- MY9G120B
- Brand:
- Panasonic
Related links
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 150:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 200:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 120:1 Gear Ratio, 7.84 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 120:1 Gear Ratio, 9.8 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 1.57 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 30:1 Gear Ratio, 13 Nm Maximum Torque,...