Panasonic Spur Gearbox, 120:1 Gear Ratio, 9.8 Nm Maximum Torque, 11.25rpm Maximum Speed
- RS Stock No.:
- 423-999
- Mfr. Part No.:
- MX9G120B
- Brand:
- Panasonic
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$302.55
(exc. GST)
$332.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $302.55 |
- RS Stock No.:
- 423-999
- Mfr. Part No.:
- MX9G120B
- Brand:
- Panasonic
Related links
- Panasonic Spur Gearbox, 120:1 Gear Ratio, 7.84 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 9.8 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 150:1 Gear Ratio, 9.8 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 9.8 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 180:1 Gear Ratio, 9.8 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 120:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 1.57 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 19.6 Nm Maximum Torque,...