Panasonic Spur Gearbox, 50:1 Gear Ratio, 19.6 Nm Maximum Torque, 27.5rpm Maximum Speed
- RS Stock No.:
- 423-939
- Mfr. Part No.:
- MY9G50B
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 423-939
- Mfr. Part No.:
- MY9G50B
- Brand:
- Panasonic
Related links
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 150:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 120:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 200:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 1.57 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 6.73 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 9.8 Nm Maximum Torque,...