Panasonic Spur Gearbox, 50:1 Gear Ratio, 1.57 Nm Maximum Torque, 25rpm Maximum Speed
- RS Stock No.:
- 424-194
- Mfr. Part No.:
- MX6G50B
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Oriental Motor 2GN Clockwise Induction AC Motor, 6 W, 1 Phase, 4 Pole, 220 V, Chassis Mount Mounting
- RS Stock No.
- 282-1963
Price (ex. GST) Each
$254.05
(exc. GST)
$279.45
(inc. GST)
- RS Stock No.:
- 424-194
- Mfr. Part No.:
- MX6G50B
- Brand:
- Panasonic
Related links
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 6.73 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 9.8 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 3:1 Gear Ratio, 0.66 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 150:1 Gear Ratio, 2.45 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 180:1 Gear Ratio, 7.84 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 3:1 Gear Ratio, 0.39 Nm Maximum Torque,...