Festo Planetary Gearbox, 5:1 Gear Ratio, 176 Nm Maximum Torque, 7000rpm Maximum Speed
- RS Stock No.:
- 195-604
- Distrelec Article No.:
- 301-68-707
- Mfr. Part No.:
- EMGA-80-P-G5-SST-87
- Brand:
- Festo
Subtotal (1 unit)*
$1,552.95
(exc. GST)
$1,708.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,552.95 |
*price indicative
- RS Stock No.:
- 195-604
- Distrelec Article No.:
- 301-68-707
- Mfr. Part No.:
- EMGA-80-P-G5-SST-87
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 176Nm | |
| Shaft Diameter | 87mm | |
| Diameter | 80mm | |
| Maximum Speed | 7000rpm | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Series | EMGA | |
| Efficiency | 98% | |
| Model Number | 549433 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 176Nm | ||
Shaft Diameter 87mm | ||
Diameter 80mm | ||
Maximum Speed 7000rpm | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Series EMGA | ||
Efficiency 98% | ||
Model Number 549433 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 5:1 Gear Ratio, 176 Nm Maximum Output Torque - EMGA-80-P-G5-SST-87, Numeric Part Number: 549433
This gearbox is suitable for industrial applications that require precision and efficiency. It utilises a planetary gear configuration, which allows for a compact design and high torque capabilities. Its sturdy construction ensures dependable performance across various operational conditions, making it an essential component for mechanical and automation systems.
Features & Benefits
• Maximum output torque of 176Nm
• High efficiency rating of 98% for energy savings
• Operating temperature range of -25°C to 90°C
• IP54 protection degree for dust and water resistance
• Mass moment of inertia of 0.45kgcm² for stability
Applications
• High-speed machinery in production lines
• Robotics requiring precise torque control
• Conveyor systems with high load demands
• Integration in testing and automation setups
What is the maximum drive speed for this gearbox?
The gearbox can manage a maximum drive speed of 7000r/min, making it suitable for fast-paced operations.
Can it be used in applications that require minimal backlash?
Yes, it features a torsional backlash of only 0.12°, suitable for applications that need precision.
What are the mounting options available for the shaft?
The gearbox provides interfaces for an 87mm drive shaft and an 80mm output shaft for easy integration.
Related links
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 190 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
